The Nichicon LGU1K182MELA is a 1.8mF radial aluminum electrolytic capacitor with a 80V voltage rating. It operates within a temperature range of -40°C to 105°C and has a leakage current of 1.13mA. This capacitor is suitable for general-purpose applications and is available in bulk packaging with 250 units per package.
Nichicon LGU1K182MELA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.13mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.86A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K182MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.