Aluminum electrolytic capacitor, 2200µF capacitance, 80V DC rated voltage, 20% tolerance. Features 2.01A ripple current, 1.25mA leakage current, and a 3000-hour life at 105°C. Radial package with 10mm lead pitch, 25mm diameter, and 35mm height. Through-hole mounting with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1K222MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K222MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.