Nichicon's LGU1K222MELB is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and features a leakage current of 1.25mA. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LGU1K222MELB technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K222MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.