The Nichicon LGU1K392MELA is a 3.9mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for general-purpose applications and is available in a radial package with a diameter of 25mm and a height of 50mm. The capacitor is rated for a maximum voltage of 80V and has a leakage current of 1.67mA. It is packaged in bulk quantities and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.67mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.92A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |