This 30mm radial aluminum electrolytic capacitor has a capacitance of 3.9mF and a voltage rating of 80V. It features a 20% tolerance and is designed for general purpose use. The capacitor is available in a bulk packaging quantity of 200 units and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole and has a lead pitch of 10mm.
Nichicon LGU1K392MELB technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.67mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.12A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K392MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.