The Nichicon LGU1K392MHLA is an aluminum electrolytic capacitor with a capacitance of 3900uF and a voltage rating of 80VDC. It has a tolerance of 20% and a DC rated voltage of 80V. The capacitor is designed for use in applications where high ripple current is present, with a rating of 2920. It also features a low leakage current of 1670uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for operation from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 2920mA |
| Leakage Current | 1670@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |