The LGU1K392MHLC is a 35mm diameter aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a voltage rating of 80V and operates within a temperature range of -40°C to 105°C. The capacitor is available in a package quantity of 200 and is designed for through-hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Not Compliant |