The Nichicon LGU1K821MELZ is a radial aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 80V. It has a tolerance of 20% and is designed for general-purpose applications. The capacitor is available in bulk packaging and has a lead pitch of 10mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The LGU1K821MELZ is RoHS compliant and has a leakage current of 760uA.
Nichicon LGU1K821MELZ technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 760uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.11A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K821MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.