Aluminum electrolytic capacitor, 10mF capacitance, 35V DC rated voltage, 20% tolerance. Features 30mm diameter, 35mm height, 10mm lead pitch, and snap-in termination. Offers 3.05A ripple current at 120Hz, 1.77mA leakage current, and a dissipation factor of 0.35%. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon LGU1V103MELB technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.35% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.05A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1V103MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.