Cap Aluminum Lytic 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 3050mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.05A |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |