The Nichicon LGU1V103MHLB is a 10000uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a high ripple current rating of 3050 and a low leakage current of 1770 at 5 minutes. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3050mA |
| Leakage Current | 1770@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |