This 12mF aluminum electrolytic capacitor features a radial package with a 25mm diameter and 50mm length, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a voltage rating of 35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1V123MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.94mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.37A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1V123MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.