The Nichicon LGU1V153MHLB is a 35V 15000uF 20% electrolytic capacitor with a snap-in termination style and a cylindrical can construction. It has a through-hole mounting style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 3000 hours. It is designed for use in applications where high capacitance and low ripple current are required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3740mA |
| Leakage Current | 2170@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |