Aluminum electrolytic capacitor with 22,000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 4.92A ripple current, and 2.63mA leakage current. Designed for general purpose applications with a 3000-hour life at 105°C. Radial construction with snap-in termination, measuring 35mm in diameter and 50mm in height. Through-hole mounting with a 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1V223MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.63mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1V223MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.