Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.45A ripple current at 120Hz, and 1.01mA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and 22mm diameter by 25mm height. Offers a 3000-hour life at 105°C maximum operating temperature.
Nichicon LGU1V332MELZ technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.35% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1V332MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.