Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 1780mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LGU1V472MHLA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | GU |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.