The Nichicon LGU1V822MELB is a 8.2mF aluminum electrolytic capacitor with a voltage rating of 35V. It features a radial package with a diameter and height of 30mm. The capacitor is designed for general-purpose use and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.75A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |