Aluminum electrolytic capacitor with 1000µF capacitance and 100V DC rating. Features a 20% tolerance, 1.56A ripple current, and 940µA leakage current. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a lifespan of 3000 hours. Dimensions are 25mm diameter and 30mm height, with snap-in termination.
Nichicon LGU2A102MELA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2A102MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.