Aluminum electrolytic capacitor, 1000µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 10mm lead pitch, 22mm diameter, and 30mm height with snap-in termination for through-hole PCB mounting. Offers a ripple current of 1.54A, leakage current of 940µA, and an operating temperature range of -40°C to 105°C. Designed for general purpose applications with a rated life of 3000 hours at 105°C.
Sign in to ask questions about the Nichicon LGU2A102MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2A102MELZ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.54A |
| Ripple Current (AC) | 1.54A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2A102MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.