This 2.2mF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for general-purpose use and has a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 30mm and a height of 35mm. It is suitable for use in a variety of applications, including audio equipment and power supplies. The capacitor is RoHS compliant and is packaged in bulk quantities of 200.
Nichicon LGU2A222MELB technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.4mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.59A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2A222MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.