Aluminum electrolytic capacitor, 4700µF capacitance, 100V DC rated voltage, 20% tolerance. Features 4.14A ripple current, 2.05mA leakage current, and a 3000-hour life at 105°C. Snap-in termination, radial construction, 10mm lead pitch, and 35mm diameter by 50mm height. Suitable for through-hole mounting, operating from -40°C to 105°C.
Nichicon LGU2A472MELC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.05mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.14A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2A472MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.