Aluminum electrolytic capacitor with 560µF capacitance and 100V DC rated voltage. Features 20% tolerance, 1.07A ripple current, and 700µA leakage current. Radial construction with snap-in termination, measuring 22mm in diameter and 25mm in height. Designed for through-hole mounting with a 10mm lead pitch, operating from -40°C to 105°C with a 3000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon LGU2A561MELZ technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 700uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2A561MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.