1000µF, 160V aluminum electrolytic capacitor with 20% tolerance. Features a 30mm diameter and 30mm height, radial construction with a 10mm lead pitch and 0.8mm lead diameter. Offers a ripple current of 2.25A, leakage current of 1.45mA, and a life expectancy of 3000 hours at 105°C. Designed for through-hole PCB mounting with snap-in termination, this RoHS compliant component operates from -40°C to 105°C.
Nichicon LGU2C102MELB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| Ripple Current (AC) | 2.25A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C102MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.