This 1mF aluminum electrolytic capacitor from Nichicon features a radial package and a maximum operating temperature of 105°C. The capacitor has a voltage rating of 160V and a tolerance of 20%. It is designed for through hole mounting and is lead free. The capacitor has a leakage current of 1.2mA and a ripple current of 2.25A.
Nichicon LGU2C102MELC technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C102MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.