Standard aluminum electrolytic capacitor with 1200µF capacitance and 160V DC rated voltage. Features 20% tolerance, 3000-hour life at 105°C, and 2.49A ripple current. Radial construction with snap-in termination, measuring 30mm in diameter and 35mm in height. Through-hole mounting with a 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2C122MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.31mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C122MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.