This 1.5mF aluminum electrolytic capacitor has a voltage rating of 160V and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Nichicon LGU2C152MELB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.84A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C152MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.