Standard aluminum electrolytic capacitor with 2200µF capacitance and 160V DC rated voltage. Features 20% tolerance, 3.5A ripple current, and 1.77mA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Snap-in termination, through-hole mounting, and 10mm lead pitch. Dimensions are 35mm diameter and 45mm height.
Nichicon LGU2C222MELC technical specifications.
| Capacitance | 2.2mF |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C222MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.