This aluminum electrolytic capacitor has a capacitance of 2.7 millifarads and a voltage rating of 160 volts with a tolerance of 20%. It is available in a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 1.97mA. It is lead free and RoHS compliant.
Nichicon LGU2C272MELC technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C272MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.