Standard aluminum electrolytic capacitor, 330µF capacitance, 160V DC rated voltage, with a ±20% tolerance. Features a 1.2A ripple current rating and a 3000-hour life at 105°C. This through-hole component has a 20mm diameter, 30mm height, and 10mm lead pitch, with snap-in termination. Operating temperature range is -40°C to 105°C, with a leakage current of 680µA.
Nichicon LGU2C331MELY technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 680uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C331MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.