Nichicon's LGU2C471MELY is a 470uF aluminum electrolytic capacitor with a radial package and 20mm diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a voltage rating of 160V. It has a leakage current of 820uA and a ripple current of 1.34A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2C471MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.34A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C471MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.