Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2C561MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 890uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C561MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.