Aluminum electrolytic capacitor with 680µF capacitance and 160V DC rated voltage. Features 20% tolerance, 1.82A ripple current at 120Hz, and a low dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 105°C, with a rated life of 3000 hours at 105°C. Dimensions are 22mm diameter and 40mm height.
Nichicon LGU2C681MELZ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C681MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.