This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 160VDC. It features a tolerance of 20% and a ripple current of 1700. The capacitor is designed for through-hole mounting with a snap-in termination style. It has a lifetime of 3000 hours and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1700mA |
| Leakage Current | 980@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |