The LGU2C821MELZ is a 820uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a diameter of 22mm and a height of 45mm. The capacitor is lead-free and RoHS compliant, with a leakage current of 1.08mA and a ripple current of 2.04A. It is rated for a DC voltage of 160V and has a life expectancy of 3000 hours.
Nichicon LGU2C821MELZ technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2C821MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.