Aluminum electrolytic capacitor with 1200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 2.65A ripple current capability, and a dissipation factor of 0.15% at 120Hz. Cylindrical construction with snap-in termination, measuring 35mm in diameter and 35mm in height. Designed for through-hole PCB mounting, operating from -40°C to 105°C with a 3000-hour life rating.
Nichicon LGU2D122MELC technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D122MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.