Standard aluminum electrolytic capacitor with 1.5mF capacitance and 200V DC rated voltage. Features 20% tolerance, 3.08A ripple current, and a 3000-hour life at 105°C. Snap-in termination, radial package measuring 30mm diameter by 50mm height with a 10mm lead pitch. Operating temperature range from -40°C to 105°C, with low leakage current of 1.64mA. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon LGU2D152MELB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D152MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.