Aluminum electrolytic capacitor, 220µF capacitance, 200V DC rated voltage, 20% tolerance. Features a 20mm diameter, 25mm height, and 10mm lead pitch for through-hole PCB mounting. Offers 1A ripple current, 620µA leakage current, and a dissipation factor of 0.15% at 120Hz. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Snap-in termination and lead-free construction.
Nichicon LGU2D221MELY technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 620uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D221MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.