Aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 3.78A ripple current, and 1.98mA leakage current. Cylindrical construction with snap-in termination, 10mm lead pitch, and 35mm diameter by 50mm height. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting suitable for PCB applications.
Sign in to ask questions about the Nichicon LGU2D222MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2D222MELC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.98mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.78A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D222MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.