270µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 22mm diameter and 25mm height, with a 10mm lead pitch and 0.8mm lead diameter. Offers a ripple current of 1.1A and a leakage current of 410µA at 200V DC. Designed for through-hole PCB mounting with snap-in termination, operating from -40°C to 105°C with a rated life of 3000 hours at 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2D271MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 410uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D271MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.