Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.25A ripple current capability at 120Hz and a leakage current of 770µA. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter, it operates from -40°C to 105°C with a 3000-hour life expectancy. The snap-in termination is housed in a 25mm diameter by 25mm height package.
Nichicon LGU2D331MELA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D331MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.