Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.25A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter. This radial component measures 22mm in diameter and 30mm in height, with a 3000-hour life expectancy at 105°C. RoHS compliant and lead-free, it operates from -40°C to 105°C.
Nichicon LGU2D331MELZ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D331MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.