Standard aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.5A ripple current at 120Hz, and a leakage current of 2.12mA. This radial component has a 25mm diameter, 30mm height, and 10mm lead pitch, with snap-in termination for through-hole mounting. Operating temperature range is -40°C to 105°C, with a 3000-hour life expectancy.
Sign in to ask questions about the Nichicon LGU2D471MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2D471MELA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.12mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.5A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D471MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.