High-performance aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 1.5A ripple current capability at 120Hz, and a low dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -40°C to 105°C, offering 3000 hours of life at rated conditions. Snap-in termination and a 30mm diameter by 25mm height package.
Sign in to ask questions about the Nichicon LGU2D471MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2D471MELB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.5A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D471MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.