Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.45A ripple current, and 910µA leakage current. Snap-in termination, through-hole mounting, and radial construction with a 10mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 20mm diameter and 45mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2D471MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D471MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.