Aluminum electrolytic capacitor, 470µF capacitance, 200V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 22mm diameter by 35mm height radial package. Offers 1.5A ripple current, 910µA leakage current, and a lifespan of 3000 hours at 105°C. Through-hole mounting suitable for PCB applications.
Nichicon LGU2D471MELZ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.2A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D471MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.