Standard aluminum electrolytic capacitor with 560µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This cylindrical, through-hole component offers a 10mm lead pitch and 1.67A ripple current capability. Designed for operation from -40°C to 105°C, it provides 3000 hours of life at rated conditions. The snap-in termination and 25mm diameter by 30mm height package are suitable for PCB mounting.
Nichicon LGU2D561MELA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D561MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.