This radial aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It measures 20mm in diameter and 50mm in height, with a maximum seated height of 1.969 inches. The capacitor is designed for through hole mounting and is lead free. It operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 1.58A. The capacitor is RoHS compliant and is available in bulk packaging.
Nichicon LGU2D561MELY technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D561MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.