Aluminum electrolytic capacitor, 680µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 25mm diameter, 35mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.78A at 120Hz, a leakage current of 1.1mA, and a dissipation factor of 0.15%. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2D681MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D681MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.