680µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 35mm diameter, 25mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.78A at 120Hz, a leakage current of 1.1mA, and a dissipation factor of 0.15%. Designed for operation from -40°C to 105°C with a 3000-hour life rating. Snap-in termination and lead-free construction.
Sign in to ask questions about the Nichicon LGU2D681MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2D681MELC technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D681MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.