Standard aluminum electrolytic capacitor with 820µF capacitance and 200V DC rated voltage. Features 20% tolerance, 2.04A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with snap-in terminals, this cylindrical component measures 30mm in diameter and 30mm in height. Operating temperature range is -40°C to 105°C with a rated life of 3000 hours.
Nichicon LGU2D821MELB technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.04A |
| Ripple Current (AC) | 2.04A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2D821MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.